ES2DA | |
---|---|
DigiKey Part Number | 1801-ES2DATR-ND - Tape & Reel (TR) 1801-ES2DACT-ND - Cut Tape (CT) 1801-ES2DADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2DA |
Description | DIODE GEN PURP 200V 2A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ES2DA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.34000 | ¥23.40 |
100 | ¥1.40630 | ¥140.63 |
500 | ¥1.30174 | ¥650.87 |
1,000 | ¥0.88526 | ¥885.26 |
2,000 | ¥0.81495 | ¥1,629.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.78109 | ¥5,858.17 |
15,000 | ¥0.70299 | ¥10,544.85 |
37,500 | ¥0.69257 | ¥25,971.38 |
52,500 | ¥0.65091 | ¥34,172.78 |