ES2DA | |
---|---|
DigiKey Part Number | 4786-ES2DATR-ND - Tape & Reel (TR) 4786-ES2DACT-ND - Cut Tape (CT) 4786-ES2DADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2DA |
Description | RECTIFIER, SUPER FAST, 2A, 200V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.06100 | ¥20.61 |
100 | ¥1.04020 | ¥104.02 |
500 | ¥0.84824 | ¥424.12 |
1,000 | ¥0.62936 | ¥629.36 |
2,000 | ¥0.52949 | ¥1,058.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.50622 | ¥3,796.65 |
15,000 | ¥0.43781 | ¥6,567.15 |
37,500 | ¥0.42960 | ¥16,110.00 |
52,500 | ¥0.35572 | ¥18,675.30 |
187,500 | ¥0.35025 | ¥65,671.88 |