ES2DA R3G | |
---|---|
DigiKey Part Number | ES2DAR3GTR-ND - Tape & Reel (TR) ES2DAR3GCT-ND - Cut Tape (CT) ES2DAR3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2DA R3G |
Description | DIODE GEN PURP 200V 2A DO214AC |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ES2DA R3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.65300 | ¥36.53 |
100 | ¥2.54180 | ¥254.18 |
500 | ¥1.98464 | ¥992.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥1.61304 | ¥2,903.47 |
3,600 | ¥1.44198 | ¥5,191.13 |
5,400 | ¥1.36866 | ¥7,390.76 |
9,000 | ¥1.27090 | ¥11,438.10 |
45,000 | ¥1.24157 | ¥55,870.65 |