ES1DFS | |
---|---|
DigiKey Part Number | 1801-ES1DFSTR-ND - Tape & Reel (TR) 1801-ES1DFSCT-ND - Cut Tape (CT) 1801-ES1DFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1DFS |
Description | DIODE GEN PURP 200V 1A SOD128 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SOD-128 |
Datasheet | Datasheet |
EDA/CAD Models | ES1DFS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 18pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.70100 | ¥27.01 |
100 | ¥1.36120 | ¥136.12 |
500 | ¥1.20618 | ¥603.09 |
1,000 | ¥0.93863 | ¥938.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥0.84007 | ¥2,940.24 |
7,000 | ¥0.82131 | ¥5,749.17 |
10,500 | ¥0.72745 | ¥7,638.23 |
24,500 | ¥0.71806 | ¥17,592.47 |
87,500 | ¥0.61012 | ¥53,385.50 |