BZX55C9V1 | |
---|---|
DigiKey Part Number | 1801-BZX55C9V1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX55C9V1 |
Description | DO-35, 500MW, 5%, SMALL SIGNAL Z |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 6.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.23118 | ¥2,311.80 |
30,000 | ¥0.22710 | ¥6,813.00 |
50,000 | ¥0.20398 | ¥10,199.00 |
100,000 | ¥0.18086 | ¥18,086.00 |
250,000 | ¥0.17678 | ¥44,195.00 |