BZX79C9V1 | |
---|---|
DigiKey Part Number | BZX79C9V1-ND |
Manufacturer | |
Manufacturer Product Number | BZX79C9V1 |
Description | DIODE ZENER 9.1V 500MW DO35 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79C9V1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 100 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.92800 | ¥9.28 |
100 | ¥0.45400 | ¥45.40 |
500 | ¥0.37864 | ¥189.32 |
1,000 | ¥0.26312 | ¥263.12 |
2,000 | ¥0.22803 | ¥456.06 |
5,000 | ¥0.21150 | ¥1,057.50 |
10,000 | ¥0.18164 | ¥1,816.40 |