BZD27C82PWH | |
---|---|
DigiKey Part Number | BZD27C82PWHTR-ND - Tape & Reel (TR) BZD27C82PWHCT-ND - Cut Tape (CT) BZD27C82PWHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C82PWH |
Description | DIODE ZENER 82V 1W SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 82 V 1 W ±5% Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | BZD27C82PWH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 62 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.76598 | ¥15,319.60 |
30,000 | ¥0.75610 | ¥22,683.00 |
50,000 | ¥0.64243 | ¥32,121.50 |
100,000 | ¥0.63255 | ¥63,255.00 |