BAS21 | |
---|---|
DigiKey Part Number | 1801-BAS21TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS21 |
Description | SOT-23, 250V, 0.2A, SWITCHING DI |
Customer Reference | |
Detailed Description | Diode 250 V 200mA Surface Mount SOT-23 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥0.25937 | ¥3,112.44 |
30,000 | ¥0.25479 | ¥7,643.70 |
60,000 | ¥0.22886 | ¥13,731.60 |
150,000 | ¥0.19834 | ¥29,751.00 |