1V5KE62A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 7,306
Unit Price: ¥5.50000
Datasheet

Direct


STMicroelectronics
In Stock: 3,742
Unit Price: ¥5.99000
Datasheet

Similar


Littelfuse Inc.
In Stock: 5,000
Unit Price: ¥1.01618
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,609
Unit Price: ¥4.27000
Datasheet

1V5KE62A

DigiKey Part Number
1V5KE62ATR-ND - Tape & Reel (TR)
1V5KE62ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1V5KE62A
Description
TVS DIODE 53VWM 85VC DO201AD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
85V Clamp 17.7A Ipp Tvs Diode Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
1V5KE62A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
53V
Voltage - Breakdown (Min)
58.9V
Voltage - Clamping (Max) @ Ipp
85V
Current - Peak Pulse (10/1000µs)
17.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AD, Axial
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.35000¥4.35
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,250¥1.64728¥2,059.10
2,500¥1.47254¥3,681.35
6,250¥1.39769¥8,735.56
12,500¥1.29785¥16,223.12
31,250¥1.26790¥39,621.88
62,500¥1.23558¥77,223.75
Manufacturers Standard Package