1N4148W-G | |
---|---|
DigiKey Part Number | 1801-1N4148W-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4148W-G |
Description | SOD-123, 100V, 0.15A, SWITCHING |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Surface Mount SOD-123 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
18,000 | ¥0.21227 | ¥3,820.86 |
27,000 | ¥0.19635 | ¥5,301.45 |
63,000 | ¥0.16982 | ¥10,698.66 |
225,000 | ¥0.14116 | ¥31,761.00 |