S-TYPE | |
---|---|
DigiKey Part Number | 1880-1133-ND |
Manufacturer | |
Manufacturer Product Number | S-TYPE |
Description | SILICONE BUSHING, VIBRATION DAMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M3 Shoulder Washer 0.256" (6.50mm) Thick |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taica North America Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | M3 | |
Diameter - Inside | 0.157" (3.99mm) | |
Diameter - Outside | 0.433" (11.00mm) | |
Diameter - Shoulder | 0.276" (7.00mm) | |
Thickness - Overall | 0.256" (6.50mm) | |
Length - Below Head | 0.138" (3.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.60000 | ¥108.60 |
5 | ¥105.61600 | ¥528.08 |
10 | ¥102.69300 | ¥1,026.93 |
48 | ¥93.88792 | ¥4,506.62 |
96 | ¥88.02021 | ¥8,449.94 |
288 | ¥82.15229 | ¥23,659.86 |
528 | ¥79.21818 | ¥41,827.20 |
1,008 | ¥76.28426 | ¥76,894.53 |