BG-8 | |
---|---|
DigiKey Part Number | 1880-1005-ND |
Manufacturer | |
Manufacturer Product Number | BG-8 |
Description | SILICONE BOLT MOUNT, VIBRATION I |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Brass |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taica North America Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diameter - Inside | - | |
Diameter - Outside | 1.102" (28.00mm) | |
Material | Brass |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥543.45000 | ¥543.45 |
5 | ¥512.41600 | ¥2,562.08 |
10 | ¥496.88200 | ¥4,968.82 |
48 | ¥434.77542 | ¥20,869.22 |
96 | ¥419.24698 | ¥40,247.71 |