COH-3114LVC-400-10 | |
---|---|
DigiKey Part Number | 1880-1061-ND |
Manufacturer | |
Manufacturer Product Number | COH-3114LVC-400-10 |
Description | THERM PAD 400X400MM GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 400.00mm x 400.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taica North America Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gel Pad, Sheet | |
Shape | Square | |
Outline | 400.00mm x 400.00mm | |
Thickness | 0.0390" (0.991mm) | |
Material | Silicone Gel | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 8.2W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,885.16000 | ¥1,885.16 |
10 | ¥1,759.47200 | ¥17,594.72 |
25 | ¥1,633.79640 | ¥40,844.91 |
50 | ¥1,602.37840 | ¥80,118.92 |