TGF20-07870787-039 | |
---|---|
DigiKey Part Number | 1798-1250-ND |
Manufacturer | |
Manufacturer Product Number | TGF20-07870787-039 |
Description | THERM PAD 199.9MMX199.9MM BLUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 199.90mm x 199.90mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 199.90mm x 199.90mm | |
Thickness | 0.0390" (0.991mm) | |
Material | Aluminum Oxide filled Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | 1.20°C/W | |
Thermal Conductivity | 2.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26,310.55000 | ¥26,310.55 |