TGH-0380-01 | |
---|---|
DigiKey Part Number | 1168-TGH-0380-01-ND |
Manufacturer | |
Manufacturer Product Number | TGH-0380-01 |
Description | ALUMINIUM HEAT SINK 38X20MM |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | - | |
Attachment Method | - | |
Shape | Rectangular, Fins | |
Length | 0.787" (20.00mm) | |
Width | 1.496" (38.00mm) | |
Diameter | - | |
Fin Height | 0.354" (9.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Clean Anodized | |
Base Product Number |