TG-A6200-310-310-1.5 | |
---|---|
DigiKey Part Number | 1168-TG-A6200-310-310-1.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200-310-310-1.5 |
Description | THERM PAD 310MMX310MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 310.00mm x 310.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 310.00mm x 310.00mm | |
Thickness | 0.0591" (1.500mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,336.45000 | ¥1,336.45 |
10 | ¥1,252.94600 | ¥12,529.46 |
25 | ¥1,169.41800 | ¥29,235.45 |
50 | ¥1,127.65280 | ¥56,382.64 |