TG-A373F-300-300-0.25-1A | |
---|---|
DigiKey Part Number | 1168-TG-A373F-300-300-0.25-1A-ND |
Manufacturer | |
Manufacturer Product Number | TG-A373F-300-300-0.25-1A |
Description | THERM PAD 300MMX300MM W/ADH YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 300.00mm x 300.00mm Square Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 300.00mm x 300.00mm | |
Thickness | 0.0100" (0.254mm) | |
Material | Silicone Elastomer | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.4W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.85000 | ¥120.85 |
10 | ¥114.13400 | ¥1,141.34 |
25 | ¥107.42080 | ¥2,685.52 |
50 | ¥100.70820 | ¥5,035.41 |
100 | ¥93.99460 | ¥9,399.46 |
250 | ¥87.28104 | ¥21,820.26 |
500 | ¥85.60244 | ¥42,801.22 |
1,000 | ¥83.92390 | ¥83,923.90 |