LI98C-320-320-0.2 | |
---|---|
DigiKey Part Number | 1168-LI98C-320-320-0.2-ND |
Manufacturer | |
Manufacturer Product Number | LI98C-320-320-0.2 |
Description | THERM PAD 320X320MM W/ADH WHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 320.00mm x 320.00mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Tape, Roll | |
Shape | Square | |
Outline | 320.00mm x 320.00mm | |
Thickness | 0.0080" (0.203mm) | |
Material | Acrylic Elastomer | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.9W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥245.16000 | ¥245.16 |
10 | ¥230.70300 | ¥2,307.03 |
25 | ¥216.28800 | ¥5,407.20 |
50 | ¥201.86780 | ¥10,093.39 |
100 | ¥194.65860 | ¥19,465.86 |
250 | ¥183.84416 | ¥45,961.04 |