TG-A20KX-190-140-1.0-1A | |
---|---|
DigiKey Part Number | 1168-TG-A20KX-190-140-1.0-1A-ND |
Manufacturer | |
Manufacturer Product Number | TG-A20KX-190-140-1.0-1A |
Description | THERM PAD 190MMX140MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 190.00mm x 140.00mm Rectangular Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 190.00mm x 140.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.08000 | ¥97.08 |
10 | ¥91.65100 | ¥916.51 |
25 | ¥86.26120 | ¥2,156.53 |
50 | ¥80.86920 | ¥4,043.46 |
100 | ¥75.47810 | ¥7,547.81 |
250 | ¥70.08660 | ¥17,521.65 |
500 | ¥68.73886 | ¥34,369.43 |
1,000 | ¥67.39105 | ¥67,391.05 |