TG-A1450-250-250-0.5 | |
---|---|
DigiKey Part Number | 1168-TG-A1450-250-250-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1450-250-250-0.5 |
Description | THERM PAD 250MMX250MM RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Red 250.00mm x 250.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 250.00mm x 250.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Red | |
Thermal Resistivity | - | |
Thermal Conductivity | 14.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,385.18000 | ¥1,385.18 |
10 | ¥1,298.57600 | ¥12,985.76 |
25 | ¥1,212.00400 | ¥30,300.10 |
50 | ¥1,168.71840 | ¥58,435.92 |