TG-A1450-100-100-1.0 | |
---|---|
DigiKey Part Number | 1168-TG-A1450-100-100-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1450-100-100-1.0 |
Description | THERM PAD 100MMX100MM RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Red 100.00mm x 100.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 100.00mm x 100.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Red | |
Thermal Resistivity | - | |
Thermal Conductivity | 14.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥470.22000 | ¥470.22 |
10 | ¥442.59200 | ¥4,425.92 |
25 | ¥414.92920 | ¥10,373.23 |
50 | ¥387.26860 | ¥19,363.43 |
100 | ¥373.43730 | ¥37,343.73 |
250 | ¥352.69104 | ¥88,172.76 |