S760K | |
---|---|
DigiKey Part Number | S760K-ND |
Manufacturer | |
Manufacturer Product Number | S760K |
Description | CONN POWER PLUG SOLDER EYELET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Female | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | 0.079" (2.00mm ID), 0.217" (5.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Cable Clamp, Thread Lock | |
Insulation Color | Black | |
Voltage - Rated | - | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Contact Material - Plating | Tin | |
Body Material | Brass | |
Includes | 2 pcs - 1 Connector, 1 Handle | |
Housing Material | Thermoplastic | |
Contact Material | Brass | |
Thread Size | - | |
Body Color | Silver, Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.52000 | ¥48.52 |
10 | ¥43.67600 | ¥436.76 |
25 | ¥41.14760 | ¥1,028.69 |
50 | ¥40.09180 | ¥2,004.59 |
100 | ¥39.03680 | ¥3,903.68 |
300 | ¥37.14937 | ¥11,144.81 |