RASH722X | |
---|---|
DigiKey Part Number | SC1325-ND |
Manufacturer | |
Manufacturer Product Number | RASH722X |
Description | CONN PWR JACK 2X5.5MM SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RASH722X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.00mm ID (0.079"), 5.50mm OD (0.217") | |
Actual Diameter | 0.076" (1.93mm ID), 0.248" (6.30mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Voltage - Rated | - | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.32000 | ¥17.32 |
10 | ¥15.69700 | ¥156.97 |
100 | ¥13.83190 | ¥1,383.19 |
1,000 | ¥10.67275 | ¥10,672.75 |