PJRAN1X1U03X | |
---|---|
DigiKey Part Number | PJRAN1X1U03X-ND |
Manufacturer | |
Manufacturer Product Number | PJRAN1X1U03X |
Description | CONN RCA JACK MONO 3.2MM R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phono (RCA) Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.134" (3.40mm ID), 0.328" (8.33mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Red | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 34VAC/DC | |
Current Rating (Amps) | 2 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Tin | |
Body Material | Copper Alloy | |
Body Color | Silver, Red | |
Includes | - | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.54600 | ¥85.46 |
25 | ¥8.18680 | ¥204.67 |
50 | ¥8.00460 | ¥400.23 |
100 | ¥7.64000 | ¥764.00 |
250 | ¥6.91264 | ¥1,728.16 |
500 | ¥6.36686 | ¥3,183.43 |
1,000 | ¥5.61452 | ¥5,614.52 |