NHRJ45D6AS | |
---|---|
DigiKey Part Number | 137-NHRJ45D6AS-ND |
Manufacturer | |
Manufacturer Product Number | NHRJ45D6AS |
Description | NH SERIES NARROW MODULAR PANEL C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange | |
Mounting Feature | - | |
Ratings | Cat6a | |
Shielding | Shielded | |
Shell Material, Finish | Thermoplastic | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | Thermoplastic | |
Shield Material | Copper Alloy | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥175.61000 | ¥175.61 |
10 | ¥153.80200 | ¥1,538.02 |
25 | ¥147.15920 | ¥3,678.98 |
50 | ¥142.41380 | ¥7,120.69 |
100 | ¥137.66610 | ¥13,766.61 |
250 | ¥130.07088 | ¥32,517.72 |
500 | ¥126.27320 | ¥63,136.60 |