L712RAHLP | |
---|---|
DigiKey Part Number | 137-L712RAHLP-ND |
Manufacturer | |
Manufacturer Product Number | L712RAHLP |
Description | LOW PROFILE RAPC MOUNT DC POWER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | L712RAHLP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.50mm ID (0.098"), 5.50mm OD (0.217") | |
Actual Diameter | - | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Mounting Hardware, Thread Lock | |
Insulation Color | - | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 7.5 A | |
Mating Length/Depth | 0.472" (12.00mm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material - Plating | Silver | |
Body Material | Copper Alloy | |
Includes | - | |
Housing Material | Copper Alloy | |
Contact Material | Copper Alloy | |
Thread Size | 5/16"-32 | |
Body Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.06000 | ¥68.06 |
10 | ¥61.54100 | ¥615.41 |
100 | ¥53.88090 | ¥5,388.09 |
1,000 | ¥39.70163 | ¥39,701.63 |