F3FSTF | |
---|---|
DigiKey Part Number | SC2723-ND |
Manufacturer | |
Manufacturer Product Number | F3FSTF |
Description | CONN PLUG FMALE XLR 3P SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | F3FSTF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Ground | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 133VAC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.65000 | ¥111.65 |
10 | ¥98.95300 | ¥989.53 |
25 | ¥95.14840 | ¥2,378.71 |
50 | ¥91.34400 | ¥4,567.20 |
100 | ¥86.26860 | ¥8,626.86 |
300 | ¥78.65703 | ¥23,597.11 |
500 | ¥73.58234 | ¥36,791.17 |
1,000 | ¥67.49280 | ¥67,492.80 |