ENDP5EF | |
---|---|
DigiKey Part Number | 137-ENDP5EF-ND |
Manufacturer | |
Manufacturer Product Number | ENDP5EF |
Description | IP67 SEALED RJ45, RECEPTACLE, CA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Circular Threaded Coupling | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Bulkhead | |
Mounting Feature | Front Side Nut | |
Ratings | Cat5e | |
Shielding | - | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Copper Alloy | |
Housing Material | Thermoplastic | |
Shield Material | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.80000 | ¥134.80 |
10 | ¥116.80900 | ¥1,168.09 |
25 | ¥110.71080 | ¥2,767.77 |
50 | ¥109.10500 | ¥5,455.25 |
100 | ¥96.26900 | ¥9,626.90 |
300 | ¥89.85110 | ¥26,955.33 |
500 | ¥87.92570 | ¥43,962.85 |