B4M | |
---|---|
DigiKey Part Number | SC1520-ND |
Manufacturer | |
Manufacturer Product Number | B4M |
Description | CONN RCPT MALE XLR 4P SOLDER CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | B4M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Ground | |
Shielding | - | |
Current Rating (Amps) | 10A | |
Voltage Rating | 125VAC | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyester | |
Applications | Audio, Instrumentation | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.35000 | ¥142.35 |
10 | ¥124.67800 | ¥1,246.78 |
25 | ¥119.29400 | ¥2,982.35 |
50 | ¥118.77200 | ¥5,938.60 |