B3MB | |
---|---|
DigiKey Part Number | SC2435-ND |
Manufacturer | |
Manufacturer Product Number | B3MB |
Description | CONN RCPT MALE XLR 3P SOLDER CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc | |
Shell Finish | Black | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Ground | |
Shielding | - | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125VAC | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyester | |
Applications | Audio, Instrumentation | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥154.94960 | ¥3,873.74 |