AAA3MZH | |
---|---|
DigiKey Part Number | SC2833-ND |
Manufacturer | |
Manufacturer Product Number | AAA3MZH |
Description | CONN RCPT MALE XLR 3P SOLDER CUP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp, Ground, Strain Relief | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | 0.150" ~ 0.285" (3.81mm ~ 7.24mm) | |
Operating Temperature | -40°C ~ 65°C | |
Backshell Material, Plating | Zinc Alloy, Nickel | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Audio, Instrumentation | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.73000 | ¥56.73 |
10 | ¥51.27800 | ¥512.78 |
25 | ¥48.44440 | ¥1,211.11 |
50 | ¥47.26380 | ¥2,363.19 |
100 | ¥44.90110 | ¥4,490.11 |
300 | ¥40.17440 | ¥12,052.32 |
500 | ¥37.81108 | ¥18,905.54 |
1,000 | ¥33.08469 | ¥33,084.69 |
2,500 | ¥31.43045 | ¥78,576.12 |