760KH | |
---|---|
DigiKey Part Number | SC2643-ND |
Manufacturer | |
Manufacturer Product Number | 760KH |
Description | PLUG, 2.5MM ID, SHORT BARREL, LO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | - | |
Part Status | Active | |
Connector Type | - | |
Gender | - | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | - | |
Number of Positions/Contacts | - | |
Internal Switch(s) | - | |
Mounting Type | - | |
Mounting Feature | - | |
Termination | - | |
Shielding | - | |
Features | - | |
Insulation Color | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Contact Material - Plating | - | |
Body Material | - | |
Includes | - | |
Housing Material | - | |
Contact Material | - | |
Thread Size | - | |
Body Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.50000 | ¥55.50 |
10 | ¥49.96500 | ¥499.65 |
25 | ¥47.07160 | ¥1,176.79 |
50 | ¥45.86480 | ¥2,293.24 |
100 | ¥44.65810 | ¥4,465.81 |
300 | ¥39.82987 | ¥11,948.96 |
500 | ¥37.41586 | ¥18,707.93 |
1,000 | ¥37.25199 | ¥37,251.99 |