35RASMT7CHNTRX | |
---|---|
DigiKey Part Number | 137-35RASMT7CHNTRXTR-ND - Tape & Reel (TR) 137-35RASMT7CHNTRXCT-ND - Cut Tape (CT) 137-35RASMT7CHNTRXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35RASMT7CHNTRX |
Description | 3.5MM SMT JACK, NARROW BODY, TRR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 4 Conductors, 5 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.11000 | ¥20.11 |
10 | ¥17.53600 | ¥175.36 |
25 | ¥16.79080 | ¥419.77 |
50 | ¥16.41800 | ¥820.90 |
100 | ¥15.67170 | ¥1,567.17 |
250 | ¥14.17932 | ¥3,544.83 |
500 | ¥13.05982 | ¥6,529.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.92816 | ¥8,928.16 |