3501FPX | |
---|---|
DigiKey Part Number | SC1319-ND |
Manufacturer | |
Manufacturer Product Number | 3501FPX |
Description | CONN RCA JACK MONO 3.2MM PNL MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | 3501FPX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phono (RCA) Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | - | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Panel Mount | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Grounding Tab, Mounting Hardware | |
Insulation Color | Black | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Body Color | Silver | |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 Washer | |
Housing Material | - | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | 1/4"-32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.60000 | ¥15.60 |
10 | ¥13.56300 | ¥135.63 |
25 | ¥12.98480 | ¥324.62 |
50 | ¥12.69560 | ¥634.78 |
100 | ¥12.11850 | ¥1,211.85 |
300 | ¥10.96420 | ¥3,289.26 |
500 | ¥10.15964 | ¥5,079.82 |