3501MX | |
---|---|
DigiKey Part Number | SC1312-ND |
Manufacturer | |
Manufacturer Product Number | 3501MX |
Description | CONN RCA PLUG MONO 2COND |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Plug Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3501MX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phono (RCA) Plug | |
Gender | Male | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | - | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | 0.560" (14.20mm) | |
Contact Material - Plating | Nickel | |
Body Material | Copper Alloy | |
Body Color | Silver | |
Includes | - | |
Housing Material | - | |
Contact Material | Copper Alloy | |
Cable Opening | 0.130" (3.30mm) | |
Panel Hole Size | - | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥7.39700 | ¥73.97 |
25 | ¥7.08320 | ¥177.08 |
50 | ¥6.92400 | ¥346.20 |
100 | ¥6.60950 | ¥660.95 |
250 | ¥5.98048 | ¥1,495.12 |
500 | ¥5.54142 | ¥2,770.71 |