SFU34096E1AE1TO-I-MS-1A1-STD | |
---|---|
DigiKey Part Number | 1052-SFU34096E1AE1TO-I-MS-1A1-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFU34096E1AE1TO-I-MS-1A1-STD |
Description | IND USB FLASH DRIVE U-500K 4 GB |
Customer Reference | |
Detailed Description | USB Flash Drive 4GB FLASH - NAND (SLC) USB 3.1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Memory Size | ||
Memory Type | FLASH - NAND (SLC) | |
Type | ||
Speed - Read | 175MB/s | |
Speed - Write | 90MB/s | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 67.80mm L x 18.00mm H x 8.30mm W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥961.33000 | ¥961.33 |
10 | ¥853.10800 | ¥8,531.08 |
25 | ¥813.36560 | ¥20,334.14 |
50 | ¥784.46800 | ¥39,223.40 |
100 | ¥756.54090 | ¥75,654.09 |