SFSD016GL1AM1TB-E-CE-21P-STD | |
---|---|
DigiKey Part Number | 1052-SFSD016GL1AM1TB-E-CE-21P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD016GL1AM1TB-E-CE-21P-STD |
Description | INDUSTRIAL SD CARD, S-56, 16 GB, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card SDHC™, SDXC™ 16GB Class 10 pSLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | SDHC™, SDXC™ | |
Memory Size | 16GB | |
Speed | Class 10 | |
Technology | pSLC | |
Operating Temperature | -25°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥334.06000 | ¥334.06 |
10 | ¥296.54600 | ¥2,965.46 |
25 | ¥282.77200 | ¥7,069.30 |
40 | ¥275.94600 | ¥11,037.84 |
80 | ¥266.16700 | ¥21,293.36 |
230 | ¥251.89609 | ¥57,936.10 |