M406COSCS | |
---|---|
DigiKey Part Number | 232-1214-ND |
Manufacturer | |
Manufacturer Product Number | M406COSCS |
Description | CUTTER FINE TIP CARBIDE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Full Flush 4.70" (119.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | Full Flush | |
Length - Overall | 4.70" (119.4mm) | |
Features | Carbide Blades, Ergonomic, Soft Grips | |
Capacity | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,865.34000 | ¥1,865.34 |
6 | ¥1,805.14667 | ¥10,830.88 |
12 | ¥1,744.97250 | ¥20,939.67 |
30 | ¥1,684.80033 | ¥50,544.01 |