260C-ESD | |
---|---|
DigiKey Part Number | 2827-260C-ESD-ND |
Manufacturer | |
Manufacturer Product Number | 260C-ESD |
Description | SPATULA - MINI - STRAIGHT .02" T |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Spatula |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Spatula | |
For Use With/Related Products | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.43000 | ¥86.43 |
5 | ¥81.83800 | ¥409.19 |
10 | ¥75.01500 | ¥750.15 |
25 | ¥72.74640 | ¥1,818.66 |