M403C | |
---|---|
DigiKey Part Number | 232-1038-ND |
Manufacturer | |
Manufacturer Product Number | M403C |
Description | CUTTER SIDE TPRD FULL FLUSH 4.7" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Full Flush 4.70" (119.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | Full Flush | |
Length - Overall | 4.70" (119.4mm) | |
Features | Carbide Blades, ESD Safe, Soft Grips | |
Capacity | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,614.06000 | ¥1,614.06 |
6 | ¥1,561.99500 | ¥9,371.97 |
12 | ¥1,509.93583 | ¥18,119.23 |
30 | ¥1,457.86767 | ¥43,736.03 |