5A-SAH | |
---|---|
DigiKey Part Number | 232-5A-SAH-ND |
Manufacturer | |
Manufacturer Product Number | 5A-SAH |
Description | STAINLESS STEEL TWEEZERS / FOAM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Pointed Extra Fine 4.75" (120.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Features | Acid Resistant, Anti-Magnetic, ESD Safe | |
Tip Style | Pointed | |
Tip Type | Extra Fine | |
Tip Shape | Curved | |
Length - Overall | 4.75" (120.7mm) | |
Pattern Number | - | |
Material | Stainless Steel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.40000 | ¥138.40 |
5 | ¥131.08000 | ¥655.40 |
10 | ¥120.15100 | ¥1,201.51 |
25 | ¥116.51280 | ¥2,912.82 |