E2ASA | |
---|---|
DigiKey Part Number | E2ASA-ND |
Manufacturer | |
Manufacturer Product Number | E2ASA |
Description | TWEEZER FLAT ROUNDED 5.00" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Flat Rounded 5.00" (127.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Features | Acid Resistant, Anti-Magnetic, ESD Safe | |
Tip Style | Flat | |
Tip Type | Rounded | |
Tip Shape | Straight | |
Length - Overall | 5.00" (127.0mm) | |
Pattern Number | - | |
Material | Stainless Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥316.53000 | ¥316.53 |