RR1220P-9760-D-M | |
---|---|
DigiKey Part Number | 408-1761-2-ND - Tape & Reel (TR) 408-1761-1-ND - Cut Tape (CT) 408-1761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR1220P-9760-D-M |
Description | RES SMD 976 OHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 976 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR1220P-9760-D-M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.46000 | ¥4.60 |
50 | ¥0.37100 | ¥18.55 |
100 | ¥0.33500 | ¥33.50 |
500 | ¥0.25960 | ¥129.80 |
1,000 | ¥0.23086 | ¥230.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.17331 | ¥866.55 |
10,000 | ¥0.15232 | ¥1,523.20 |
25,000 | ¥0.12788 | ¥3,197.00 |
50,000 | ¥0.12236 | ¥6,118.00 |