RR1220PD-KIT | |
---|---|
DigiKey Part Number | SSM1220PD-KIT-ND |
Manufacturer | |
Manufacturer Product Number | RR1220PD-KIT |
Description | RES KIT 11.5-931K 1/10W 9660PCS |
Customer Reference | |
Detailed Description | Thin Film Resistor Kit 11.5 ~ 931k Ohm ±0.5% 1/10W Surface Mount 9660 Pieces (161 Values - 60 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Thin Film | |
Resistance (Ohms) | 11.5 ~ 931k | |
Power (Watts) | 1/10W | |
Tolerance | ±0.5% | |
Features | - | |
Quantity | 9660 Pieces (161 Values - 60 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,255.03000 | ¥1,255.03 |