RR0306PD-1-KIT | |
---|---|
DigiKey Part Number | RR0306PD-1-KIT-ND |
Manufacturer | |
Manufacturer Product Number | RR0306PD-1-KIT |
Description | RESISTOR KIT 47-8.2K 1/20W 90PCS |
Customer Reference | |
Detailed Description | Thin Film Resistor Kit 47 ~ 8.2k Ohm ±0.5% 1/20W Surface Mount 90 Pieces (9 Values - 10 Each) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Thin Film | |
Resistance (Ohms) | 47 ~ 8.2k | |
Power (Watts) | 1/20W | |
Tolerance | ±0.5% | |
Features | - | |
Quantity | 90 Pieces (9 Values - 10 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0201 (0603 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥209.35000 | ¥209.35 |
10 | ¥181.77300 | ¥1,817.73 |