KIT-RMCF0603JT-13 | |
---|---|
DigiKey Part Number | KIT-RMCF0603JT-13-ND |
Manufacturer | |
Manufacturer Product Number | KIT-RMCF0603JT-13 |
Description | RESISTOR KIT 1K-91K 1/10W 960PCS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 1k ~ 91k Ohm ±5% 1/10W Surface Mount 960 Pieces (48 Values - 20 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | 1k ~ 91k | |
Power (Watts) | 1/10W | |
Tolerance | ±5% | |
Features | Automotive AEC-Q200 | |
Quantity | 960 Pieces (48 Values - 20 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥221.34000 | ¥221.34 |
10 | ¥192.14200 | ¥1,921.42 |