RG2012P-204-B-T5 | |
---|---|
DigiKey Part Number | RG20P200KBTR-ND - Tape & Reel (TR) RG20P200KBCT-ND - Cut Tape (CT) RG20P200KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-204-B-T5 |
Description | RES SMD 200K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-204-B-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.24800 | ¥12.48 |
50 | ¥0.97700 | ¥48.85 |
100 | ¥0.87110 | ¥87.11 |
500 | ¥0.65826 | ¥329.13 |
1,000 | ¥0.57994 | ¥579.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.42716 | ¥2,135.80 |
10,000 | ¥0.42453 | ¥4,245.30 |