RG2012PB-KIT-FILE | |
---|---|
DigiKey Part Number | 408-1999-ND |
Manufacturer | |
Manufacturer Product Number | RG2012PB-KIT-FILE |
Description | RESISTOR KIT 47-1M 1/8W 7200PCS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Thin Film Resistor Kit 47 ~ 1M Ohm ±0.1%, ±0.5% 1/8W Surface Mount 7200 Pieces (120 Values - 60 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Thin Film | |
Resistance (Ohms) | 47 ~ 1M | |
Power (Watts) | 1/8W | |
Tolerance | ±0.1%, ±0.5% | |
Features | Automotive AEC-Q200 | |
Quantity | 7200 Pieces (120 Values - 60 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,267.76000 | ¥1,267.76 |
10 | ¥1,100.45000 | ¥11,004.50 |