RG2012NW-KIT-FILE | |
---|---|
DigiKey Part Number | 408-2002-ND |
Manufacturer | |
Manufacturer Product Number | RG2012NW-KIT-FILE |
Description | RES KIT 47-470K 1/8W 3880PCS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Thin Film Resistor Kit 47 ~ 470k Ohm ±0.05% 1/8W Surface Mount 3880 Pieces (97 Values - 40 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Thin Film | |
Resistance (Ohms) | 47 ~ 470k | |
Power (Watts) | 1/8W | |
Tolerance | ±0.05% | |
Features | Automotive AEC-Q200 | |
Quantity | 3880 Pieces (97 Values - 40 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,328.10000 | ¥1,328.10 |
10 | ¥1,152.85400 | ¥11,528.54 |