KIT-RMCF0805FT-06 | |
---|---|
DigiKey Part Number | KIT-RMCF0805FT-06-ND |
Manufacturer | |
Manufacturer Product Number | KIT-RMCF0805FT-06 |
Description | RES KIT 100K-976K 1/8W 1920PCS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 100k ~ 976k Ohm ±1% 1/8W Surface Mount 1920 Pieces (96 Values - 20 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | 100k ~ 976k | |
Power (Watts) | 1/8W | |
Tolerance | ±1% | |
Features | Automotive AEC-Q200 | |
Quantity | 1920 Pieces (96 Values - 20 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥376.34000 | ¥376.34 |
10 | ¥326.66800 | ¥3,266.68 |